Diodes IncorporatedDMT3003LFG-7MOSFETs
Trans MOSFET N-CH 30V 22A 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| 22 | |
| 100 | |
| 1 | |
| 3.2@10V | |
| 20@4.5V|44@10V | |
| 44 | |
| 2370@15V | |
| 2400 | |
| 8 | |
| 4.3 | |
| 21 | |
| 6.2 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

