| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Yes |
| Channel Mode | Enhancement |
| Channel Type | P |
| Maximum Drain-Source Voltage (V) | 12 |
| Maximum Gate Threshold Voltage (V) | 1.2 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Typical Input Capacitance @ Vds (pF) | 913@6V |
| Minimum Gate Threshold Voltage (V) | 0.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Diode Forward Voltage (V) | 0.8 |
| Maximum Diode Forward Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| Pin Count | 8 |