Diodes IncorporatedDMN3032LE-13MOSFETs
Trans MOSFET N-CH 30V 5.6A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2 | |
| 5.6 | |
| 100 | |
| 1 | |
| 29@10V | |
| 11.3@10V | |
| 11.3 | |
| 498@15V | |
| 14000 | |
| 1.9 | |
| 3.9 | |
| 10 | |
| 2.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This DMN3032LE-13 power MOSFET from Diodes Zetex can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 14000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

