Diodes IncorporatedDMN2992UFB4Q-7BMOSFETs
Trans MOSFET N-CH 20V 0.83A 3-Pin X2-DFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| -55 to 150 | |
| 0.83 | |
| 200 | |
| 0.1 | |
| 990@4.5V | |
| 0.41@4.5V | |
| 15.6@16V | |
| 1020 | |
| 8.2 | |
| 4.5 | |
| 22 | |
| 1.77 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

