Diodes IncorporatedDMN2991UFZ-7BMOSFETs
Trans MOSFET N-CH 20V 0.55A 3-Pin X2DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 0.55 | |
| 990@4.5V | |
| 0.35@4.5V | |
| 21.5@16V | |
| 0.53 | |
| 27.6 | |
| 4.9 | |
| 60.6 | |
| 5.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 0.62 |
| Package Length | 0.62 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2DFN |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
