Diodes IncorporatedDMC2400UV-7MOSFETs

Trans MOSFET N/P-CH 20V 1.03A/0.7A 6-Pin SOT-563 T/R

Thanks to Diodes Zetex, both your amplification and switching needs can be taken care of with one component: the DMC2400UV-7 power MOSFET. Its maximum power dissipation is 1000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

2 个零件: 可以明天配送

    Total$0.09Price for 2

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 星期
      Minimum Of :
      2
      Maximum Of:
      2
      Country Of origin:
      中国
         
      • Price: $0.0453
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      中国
      • In Stock: 2
      • Price: $0.0453

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.