Diodes IncorporatedDMC2020USD-13MOSFETs
Trans MOSFET N/P-CH 20V 7.8A/6.3A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±10 | |
| 7.8@N Channel|6.3@P Channel | |
| 20@4.5V@N Channel|33@4.5V@P Channel | |
| 6@2.5V|11.6@4.5V@Q1|8@2.5V|15.4@4.5V@Q2 | |
| 1149@10V@Q1|1610@10V@Q2 | |
| 2140 | |
| 12.33@Q 1|42.4@Q 2 | |
| 12.49@Q 1|12.4@Q 2 | |
| 35.89@Q 1|94.1@Q 2 | |
| 11.67@Q 1|16.8@Q 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's DMC2020USD-13 power MOSFET is for you. Its maximum power dissipation is 2410 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

