| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Bridge Type | Three Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1800 |
| Peak Average Forward Current (A) | 90 |
| Peak Non-Repetitive Forward Surge Current (A) | 380 |
| Maximum Forward Voltage (V) | 1.79 |
| Peak Reverse Current (uA) | 40 |
| Maximum Power Dissipation (mW) | 135000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 5.5 mm |
| Package Width | 23 mm |
| Package Length | 25 mm |
| PCB changed | 9 |
| Supplier Package | ISOPLUS-SMPD-B |
| Pin Count | 9 |