| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| TTL | |
| NAND | |
| 3 | |
| 3-IN | |
| 0 | |
| 0 | |
| 1 | |
| 22@5V | |
| 22 | |
| 16 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
