| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Array 15 | |
| Uni-Directional | |
| 15 | |
| 30 | |
| 33.3 | |
| 62.9 | |
| 21 | |
| 2 | |
| 1 | |
| 1300 | |
| 220 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 4.87(Max) mm |
| Package Width | 12.19(Max) mm |
| Package Length | 23.48(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

