Diotec Semiconductor AGDI080N03PQMOSFETs
Trans MOSFET N-CH 30V 80A 8-Pin QFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 80 | |
| 1.9@10V | |
| 21@4.5V | |
| 2800@30V | |
| 78000 | |
| 40 | |
| 11 | |
| 35 | |
| 16 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.12(Max) mm |
| Package Width | 6(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

