| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Anti Parallel | |
| 1800 | |
| 60 | |
| 700 | |
| 2.51@120A | |
| 200 | |
| 200000 | |
| 230(Typ) | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) mm |
| Package Length | 38.23(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

