| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 120@3V | |
| 50@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| 0.001@5.5V | |
| 20 | |
| 20 | |
| 80@2.7V | |
| 80 to 100 | |
| Single | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
