Analog DevicesDG509AEWE+Analog Switch Multiplexers
Analog Multiplexer Single 4:1 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 8 | |
| 2 | |
| Yes | |
| 1000@±15V | |
| 1500@±15V | |
| 1000@±15V | |
| Differential | |
| Differential | |
| 15 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.02@15V/-0.01@-15V | |
| 0.2@15V/-0.1@-15V | |
| 30 | |
| 550@15V | |
| 400 to 1000 | |
| Single|Dual | |
| 762 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

