VishayDG455EQ-T1-E3Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 200@±5V | |
| 97@±15V | |
| Single | |
| Single | |
| 12 | |
| 15|18|24|28 | |
| 36 | |
| ±5 | |
| ±15 | |
| ±22 | |
| 0.014@5V/-0.000001@-5V | |
| 0.1@5V/-0.0005@-5V | |
| 100 | |
| 11@±5V | |
| 10 to 25 | |
| Single|Dual | |
| 450 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 4.4 |
| Package Length | 5.08 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
