Analog DevicesDG413FEUE+Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 250@12V | |
| 145@±15V | |
| Single | |
| Single | |
| 9 | |
| 12|15|18|24|28 | |
| 36 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.355@15V/-0.155@-15V | |
| 0.6@15V/-0.25@-15V | |
| 30 | |
| 30 | |
| 85@12V | |
| 80 to 100 | |
| Single|Dual | |
| 755 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

