Analog DevicesDG413CUE+Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 250@12V | |
| 145@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| ±0.0000001@±16.5V | |
| ±0.001@±16.5V | |
| 30 | |
| 80@10.8V | |
| 80 to 100 | |
| Single|Dual | |
| 457 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

