| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 150(Typ)@±15V | |
| 130(Typ)@±15V | |
| Single | |
| Single | |
| 13 | |
| 15|18|24|28 | |
| 36 | |
| ±7 | |
| ±9|±12|±15|±18 | |
| ±22 | |
| 0.23@15V/-0.000001@-15V | |
| 1@15V/-0.0001@-15V | |
| 30 | |
| 50@±15V | |
| 45 to 60 | |
| Single|Dual | |
| 470 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.3(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

