| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 175@±15V | |
| 145@±15V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15|18|24|28 | |
| 40 | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.001@±15V | |
| 75@12V | |
| 60 to 80 | |
| Single|Dual | |
| 800 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.49 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

