| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 300@12V | |
| 200@12V | |
| Single | |
| Single | |
| 4 | |
| 5|9|12|15|18|24|28 | |
| 44 | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| ±0.001@±15V | |
| 160@12V | |
| 150 to 250 | |
| Single|Dual | |
| 470 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 7.11(Max) |
| Package Length | 21.33(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

