Analog DevicesDG1208EUE+TAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 600@12V@-40C to 85C | |
| 500@12V@-40C to 85C | |
| 200(Typ)@±15V@-40C to 85C | |
| Single | |
| Single | |
| 10 | |
| 12 | |
| 20 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.04@±15V@-40C to 85C | |
| 0.09@12V@-40C to 85C | |
| 30 | |
| 30 | |
| 250@5V@-40C to 85C | |
| 250 to 400 | |
| Single|Dual | |
| 888.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

