ToshibaDF3A5.6FU(TE85L,F)ESD 抑制器
ESD Suppressor Diode Zener Uni-Dir 2.5V 5.6Vbr 3-Pin USM T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 2.5 | |
| 1 | |
| 100 | |
| 65(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Supplier Package | USM |
| 3 |
This DF3A5.6FU(TE85L,F) zener diode from Toshiba is perfect for blocking a voltage. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 100 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual common anode configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.