Diodes IncorporatedDF06SBridge Rectifiers
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1@Ta=40°C | |
| 420 | |
| 50 | |
| 1.1 | |
| 10 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 |
If you want to convert an alternating current input into a direct current, then this DF06S full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

