Cinch Connectivity SolutionsDEU-9PD-超小型连接器
Conn D-Sub PIN 9 POS 1.37mm Crimp ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy|Brass | |
| Panel Mount |
This DEU9P DVI connector from Cinch Connectors will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. DEU9P is housed in nylon. This DVI connector has an operating temperature of -65 to 125 °C. Its 9 terminals use the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

