| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | PL |
| Number of Contacts | 17Power/7Cavity |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 7.5 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 50 |
| Shell Material | Steel |
| Shell Plating | Yellow Chromate Over Zinc |
| Less Contact | No |
| Mounting | Through Hole |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |