Cinch Connectivity SolutionsDCU-37P FOD-超小型连接器
Conn D-Sub PIN 37 POS 1.4mm Crimp ST Panel Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.4 | |
| Straight | |
| PIN | |
| 5 | |
| 2.7 | |
| -65 | |
| 125 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| 69.32 | |
| 12.55 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy|Brass |
For all your modern day data transfer needs, this DCU37PFO discrete wire housing from Cinch Connectors will make a durable connection. This PL connector has 37 PL contacts. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. DCU37PFO is housed in black nylon. Its wire is 28-30 AWG. This rectangle connector has an operating temperature of -65 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.