ITT CorporationDBMMN5H5PND-超小型连接器
Conn D-Sub PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Power | |
| 5 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 40 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this DBMMN5H5PN DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 40 A. DBMMN5H5PN is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 5 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.