ITT CorporationDBM-25P K87D-超小型连接器
Conn D-Sub M 25 POS 1.4mm Solder Pot ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.4 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 17.36 | |
| 12.55 | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The DBM-25P K87 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. It has a straight body orientation. DBM-25P K87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder pot termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.