ADAM TECHDB25-SE-1D-超小型连接器
Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| 5 | |
| 250VDC|250VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 105 | |
| Steel | |
| Tin|Zinc | |
| B | |
| No | |
| Tray | |
| 38.38 | |
| 12.54 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

