Diotec Semiconductor AGDB15-10Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 35A 5-Pin Case DB Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1000 | |
| 35 | |
| 700 | |
| 385 | |
| 1.05@12.5A | |
| 10 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Box | |
| Commercial | |
| Mounting | Screw |
| Package Height | 10 mm |
| Package Width | 28.5 mm |
| Package Length | 28.5 mm |
| PCB changed | 5 |
| Supplier Package | Case DB |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

