| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 14bit | |
| 2Msps | |
| 4 | |
| 4 | |
| 0.3(Typ) | |
| Serial (3-Wire, SPI) | |
| Current | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 0.025 | |
| ±1LSB | |
| ±3mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Through the use of Texas Instruments' DAC8803IDBT DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a current output. This device's digital interface is serial (3-wire, spi). This device is based on R-2R|Current Steering architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.