| Compliant | |
| EAR99 | |
| Active | |
| DAC3283IRGZT | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 16bit | |
| 800Msps | |
| 2 | |
| 2 | |
| 0.0104(Typ) | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.7/3 | |
| Analog and Digital | |
| 1150(Typ) | |
| ±4LSB(Typ) | |
| ±2%FSR(Typ) | |
| 77dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the DAC3283IRGZT DAC converter, developed by Texas Instruments. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel|lvds. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.