| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| Serial (1-Wire) | |
| Current | |
| External | |
| Analog and Digital | |
| ±9LSB | |
| ±0.22%FSR | |
| 25 | |
| Tube | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 0.27 mm |
| Package Width | 44.76 mm |
| Package Length | 44.76 mm |
| PCB changed | 17 |
| Supplier Package | Bare Die |
| 17 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
