| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Resistor-String | |
| 10bit | |
| 180ksps | |
| 1 | |
| 1 | |
| 6 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Supply | |
| 2.7 | |
| Single | |
| ±2LSB | |
| -0.7%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.5 |
| Package Length | 2.2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

