Cinch Connectivity SolutionsDA-15S F179D-超小型连接器
Conn D-Sub SKT 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DA15SF179 DVI connector from Cinch Connectors. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. DA15SF179 is housed in polyester. This DVI connector has an operating temperature of -65 to 125 °C. Its 15 terminals use the wire wrap termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

