| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 4400 |
| Maximum Continuous Forward Current (A) | 1060 |
| Peak Non-Repetitive Forward Surge Current (A) | 14000 |
| Maximum Forward Voltage (V) | 2.94@3000A |
| Peak Reverse Current (uA) | 70000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 160 |
| Packaging | Tray |
| Diameter | 58 |
| Mounting | Screw |
| Package Height | 26.5 |
| PCB changed | 2 |
| Supplier Package | D5726K-1 |
| Pin Count | 2 |