OmronD6FPH5050AD3工业用压力传感器
Industrial Pressure Sensor -500Pa to 500Pa Differential 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Differential | |
| -500Pa to 500Pa | |
| 10kPa | |
| <20 | |
| ±3 | |
| 33 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| -20 | |
| 80 | |
| Lead Terminals | |
| Air | |
| IP40 | |
| Mounting | Through Hole |
| Package Height | 22.3 |
| Package Width | 18 |
| Package Length | 26 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

