C&KD502J12S215HQASwitch Rocker
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Curved Rocker | |
| 10@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 1 | |
| 7.04 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 7.21 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 15 | |
| 15.27 | |
| 20.83 | |
| 15 | |
| 25.98 | |
| 9.9 | |
| 3.5 |
Do you need a safe way to turn off and on your device? Use this D502J12S215HQA rocker switch from C&K Components for a sleek look. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D502J12S215HQA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.98 mm tall and 15 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

