| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Safety |
| Actuator Style | Top Roller Arm |
| Device Type | Linear |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 10@250VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 25 |
| Electrical Life (Cycles) | 300000 |
| Mechanical Life (Cycles) | 15000000 |
| Operating Force (N) | 5 |
| Release Force (N) | 0.8(Min) |
| Mounting | Screw Mount |
| Termination Style | Conduit |
| Maximum Pre-Travel | 4mm |
| Minimum Over-Travel | 5mm |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 31 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 92 |