Deutsch GroupD38999/42FD18PN L/C圆形连接器
Conn Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| Yes | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 31.5 | |
| 31.5 |
This D38999/42FD18PN-L/C connector from Deutsch will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-18. This RCP connector has 18 RCP contacts. It uses the crimp termination method. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

