Deutsch GroupD38999/26FG41SN圆形连接器

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Use only the best D38999/26FG41SN connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This socket type connector's 41 contacts that are made out of copper alloy. Its shell size is 21-41. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 41.7 mm.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.