Deutsch GroupD38999/24FB98SD圆形连接器
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 34.9 | |
| 32.5 | |
| 31.8 | |
| 31.8 |
Make a solid connection with this D38999/24FB98SD connector from Deutsch. It has a receptacle type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 11-98. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 31.8 mm tall and 31.8 mm deep with a diameter of 34.9 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

