AmphenolD38999/20JB2AA圆形连接器
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 26.5 | |
| 26.5 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20JB2AA connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 2 contacts that are plated with gold. Its shell size is 11-2. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

