TE ConnectivityD369-B33-NP1矩形连接器
Conn Rectangular PIN 3 POS 2.54mm Crimp ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| PIN | |
| 5/Contact | |
| 400VAC | |
| -55 | |
| 175 | |
| Composite | |
| 24.62 | |
| 14.2 | |
| 11.7 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

