Reduced Price
VishayD2TO020C47R00FTE3单侧表面贴装定值电阻器
Res Thick Film 47 Ohm 1% 20W ±150ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 47 | |
| 1% | |
| 500 | |
| No | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±150 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tube | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.5 | |
| 15.4 | |
| 4.5 | |
| 2.2 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

