OmronD2MQ-1-TRSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 0.5@30VDC | |
| 10000 | |
| 30000 | |
| 0.1 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -15 | |
| 70 | |
| 1.18 |
Only this D2MQ-1-TR snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.5 A @ 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -15 °C and a maximum of 70 °C. The D2MQ-1-TR snap action switch has a PC pin termination style. This product is 8.2 mm long, 2.7 mm tall and 9.2 mm deep. The maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
