OmronD2HW-C201MSSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.25 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 18.5 | |
| 8.3 | |
| 0.75 |
The D2HW-C201MS snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 2 A @ 12VDC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C201MS snap action switch has a wire lead termination style. This product is 18.5 mm long and 8.3 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 12@(CSA/UL) VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

