| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| Type | Centrifugal |
| 产品类别 | AC Blower |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 0.6|0.84|0.88 |
| Power Rating (W) | 135|190|200 |
| Typical Speed (r/min) | 2400|1500|1800 |
| Maximum Pressure | 200Pa|100Pa |
| Bearings | Ball |
| Size (Metric) (mm) | 171.5 X 198 X 254 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 3500 |
| Product Length (Metric) (mm) | 171.5 |
| Product Depth (Metric) (mm) | 198 |
| Product Height (Metric) (mm) | 254 |