Amphenol Communications SolutionsD25P13A6GL00LFD-超小型连接器
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle, Solder Europe standard, 500 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 20.35 | |
| 13.48 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
This D25P13A6GL00LF DVI connector from FCI will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. This device has a maximum current rating of 5 A/contact. D25P13A6GL00LF is housed in polybutylene terephthalate. This product is 53.03 mm long, 13.48 mm tall and 20.35 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

