C&KD202J12S202PQASwitch Rocker
Switch Rocker ON None OFF DPST PC Pins Curved Rocker 4A 250VAC 30VDC Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON None OFF | |
| Curved Rocker | |
| 4@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 2 | |
| 10.16 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 4 | |
| 3.1 | |
| 7.04 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 23.85 | |
| 15.18 | |
| 20.83 | |
| 23.85 | |
| 18.68 | |
| 19.69 | |
| 3.5 |
Implementing this D202J12S202PQA rocker switch from C&K Components will give the user complete control. It has a DPST configuration. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D202J12S202PQA rocker switch panel has a PC pin termination style. This product is 20.83 mm long, 18.68 mm tall and 23.85 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

